
LM3658SD-A/NOPB | |
|---|---|
DigiKey Part Number | LM3658SD-A/NOPBTR-ND - Tape & Reel (TR) LM3658SD-A/NOPBCT-ND - Cut Tape (CT) LM3658SD-A/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3658SD-A/NOPB |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SD-A/NOPB Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WSON (3x3) |
Fault Protection Over Current, Over Temperature | Base Product Number |
Charge Current - Max 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,02720 € | 25,68 € |
| 100 | 0,91440 € | 91,44 € |
| 250 | 0,86076 € | 215,19 € |
| 500 | 0,82846 € | 414,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80185 € | 801,85 € |
| 2.000 | 0,77995 € | 1.559,90 € |
| 3.000 | 0,76898 € | 2.306,94 € |
| 5.000 | 0,75683 € | 3.784,15 € |
| 7.000 | 0,74973 € | 5.248,11 € |
| 10.000 | 0,74290 € | 7.429,00 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

