
LM3658SD-B/NOPB | |
|---|---|
DigiKey Part Number | LM3658SD-B/NOPBTR-ND - Tape & Reel (TR) LM3658SD-B/NOPBCT-ND - Cut Tape (CT) LM3658SD-B/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3658SD-B/NOPB |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3658SD-B/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,11000 € | 11,10 € |
| 25 | 1,00960 € | 25,24 € |
| 100 | 0,89900 € | 89,90 € |
| 250 | 0,84624 € | 211,56 € |
| 500 | 0,81446 € | 407,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78830 € | 788,30 € |
| 2.000 | 0,76677 € | 1.533,54 € |
| 3.000 | 0,75599 € | 2.267,97 € |
| 5.000 | 0,74404 € | 3.720,20 € |
| 7.000 | 0,73705 € | 5.159,35 € |
| 10.000 | 0,73034 € | 7.303,40 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

