Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM358DG4 | |
|---|---|
DigiKey Part Number | 296-52901-ND |
Manufacturer | |
Manufacturer Product Number | LM358DG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358DG4 Models |
Category | Current - Supply 500µA (x2 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358AM/NOPB | Texas Instruments | 4.266 | LM358AMNS/NOPB-ND | 0,96000 € | Similar |
| LM358AMX/NOPB | Texas Instruments | 634 | LM358AMX/NOPBCT-ND | 0,68000 € | Similar |
| LM358DR | Texas Instruments | 94.576 | 296-LM358DRCT-ND | 0,22000 € | Similar |
| LM358M/NOPB | Texas Instruments | 11.955 | LM358MNS/NOPB-ND | 0,96000 € | Similar |
| LM358MX/NOPB | Texas Instruments | 34.110 | LM358MX/NOPBCT-ND | 0,68000 € | Similar |








