
LM2904S-13 | |
|---|---|
DigiKey Part Number | LM2904S-13DITR-ND - Tape & Reel (TR) LM2904S-13DICT-ND - Cut Tape (CT) LM2904S-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904S-13 |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11100 € | 1,11 € |
| 25 | 0,09840 € | 2,46 € |
| 100 | 0,08360 € | 8,36 € |
| 250 | 0,07668 € | 19,17 € |
| 500 | 0,07248 € | 36,24 € |
| 1.000 | 0,06900 € | 69,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06534 € | 163,35 € |
| 5.000 | 0,06313 € | 315,65 € |
| 7.500 | 0,06202 € | 465,15 € |
| 12.500 | 0,06080 € | 760,00 € |
| 17.500 | 0,06008 € | 1.051,40 € |
| 25.000 | 0,05939 € | 1.484,75 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

