LM340MP-5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11.362
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 61.086
Unit Price: 0,84000 €
Datasheet

Similar


onsemi
In Stock: 63.490
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 14.628
Unit Price: 0,73000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340MP-5.0

DigiKey Part Number
296-35905-2-ND - Tape & Reel (TR)
296-35905-1-ND - Cut Tape (CT)
296-35905-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM340MP-5.0
Description
IC REG LINEAR 5V 1.5A SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM340MP-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes