Similar
Similar
Similar
Similar
Similar
Similar

LM339APWG4 | |
|---|---|
DigiKey Part Number | LM339APWG4-ND |
Manufacturer | |
Manufacturer Product Number | LM339APWG4 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339APWG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339APW | Texas Instruments | 1.021 | 296-26099-5-ND | 0,83000 € | MFR Recommended |
| LM339APWR | Texas Instruments | 14.533 | 296-18454-1-ND | 0,31000 € | MFR Recommended |
| LM239APT | STMicroelectronics | 6.468 | 497-15612-1-ND | 0,38000 € | Similar |
| LM239PT | STMicroelectronics | 40.156 | 497-4044-1-ND | 0,56000 € | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7.250 | 31-LM2901AT14-13CT-ND | 0,28000 € | Similar |






