
LM339APWR | |
|---|---|
DigiKey Part Number | 296-18454-2-ND - Tape & Reel (TR) 296-18454-1-ND - Cut Tape (CT) 296-18454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339APWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339APWR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239PT | STMicroelectronics | 37.646 | 497-4044-1-ND | 0,57000 € | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7.240 | 31-LM2901AT14-13CT-ND | 0,28000 € | Similar |
| LM2901YPT | STMicroelectronics | 4.427 | 497-10212-1-ND | 0,38000 € | Similar |
| LM339APT | STMicroelectronics | 7.068 | 497-8346-1-ND | 0,31000 € | Similar |
| LM339FV-E2 | Rohm Semiconductor | 1.551 | 846-LM339FV-E2CT-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,19480 € | 4,87 € |
| 100 | 0,16820 € | 16,82 € |
| 250 | 0,15540 € | 38,85 € |
| 500 | 0,14772 € | 73,86 € |
| 1.000 | 0,14138 € | 141,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13617 € | 272,34 € |
| 4.000 | 0,13189 € | 527,56 € |
| 6.000 | 0,12974 € | 778,44 € |
| 10.000 | 0,12736 € | 1.273,60 € |
| 14.000 | 0,12597 € | 1.763,58 € |
| 20.000 | 0,12463 € | 2.492,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |







