
LM339PT | |
|---|---|
DigiKey Part Number | 497-4048-2-ND - Tape & Reel (TR) 497-4048-1-ND - Cut Tape (CT) 497-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339PT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339PT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239DTBR2G | onsemi | 2.686 | LM239DTBR2GOSCT-ND | 0,41000 € | Similar |
| LM2901AT14-13 | Diodes Incorporated | 7.240 | 31-LM2901AT14-13CT-ND | 0,28000 € | Similar |
| LM2901AVQPWR | Texas Instruments | 11.558 | 296-21575-1-ND | 0,58000 € | Similar |
| LM2901AVQPWRG4Q1 | Texas Instruments | 15.771 | 296-23883-1-ND | 0,78000 € | Similar |
| LM2901PWRG3 | Texas Instruments | 7.372 | 296-27781-1-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19120 € | 4,78 € |
| 100 | 0,16500 € | 16,50 € |
| 250 | 0,15248 € | 38,12 € |
| 500 | 0,14492 € | 72,46 € |
| 1.000 | 0,13870 € | 138,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13214 € | 330,35 € |
| 5.000 | 0,12818 € | 640,90 € |
| 7.500 | 0,12620 € | 946,50 € |
| 12.500 | 0,12400 € | 1.550,00 € |
| 17.500 | 0,12272 € | 2.147,60 € |
| 25.000 | 0,12149 € | 3.037,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



