


LM337H | |
|---|---|
DigiKey Part Number | 296-43483-ND |
Manufacturer | |
Manufacturer Product Number | LM337H |
Description | IC REG LINEAR NEG ADJ 500MA TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337H Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Bulk | PSRR 60dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -55°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) -40V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) -1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM337H/NOPB | Texas Instruments | 739 | 296-41178-ND | 23,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,57000 € | 22,57 € |
| 10 | 18,17400 € | 181,74 € |
| 25 | 17,07560 € | 426,89 € |
| 100 | 15,86740 € | 1.586,74 € |
| 250 | 15,29156 € | 3.822,89 € |
| Unit Price without VAT: | 22,57000 € |
|---|---|
| Unit Price with VAT: | 26,85830 € |





