


LM317H | |
|---|---|
DigiKey Part Number | 296-46035-ND |
Manufacturer | |
Manufacturer Product Number | LM317H |
Description | IC REG LINEAR POS ADJ 1.5A TO3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317H Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Bulk | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) 40V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,67000 € | 23,67 € |
| 10 | 19,06500 € | 190,65 € |
| 25 | 17,91560 € | 447,89 € |
| 100 | 16,65200 € | 1.665,20 € |
| 250 | 16,04972 € | 4.012,43 € |
| 500 | 15,68672 € | 7.843,36 € |
| Unit Price without VAT: | 23,67000 € |
|---|---|
| Unit Price with VAT: | 28,16730 € |


