



5747497-4 | |
|---|---|
DigiKey Part Number | A32150-ND |
Manufacturer | |
Manufacturer Product Number | 5747497-4 |
Description | CONN D-SUB PLUG 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5747497-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6A | |
Backset Spacing | 0.545" (13.84mm) | |
Features | Grounding Indents, Mounting Brackets | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| 14 | 17,62929 € | 246,81 € |
| 28 | 16,78786 € | 470,06 € |
| 56 | 15,98679 € | 895,26 € |
| 105 | 15,29362 € | 1.605,83 € |
| 252 | 14,37853 € | 3.623,39 € |
| 504 | 14,33827 € | 7.226,49 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |












