LM324PWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 262.640
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.137
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.176
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 317
Unit Price: 1,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.090
Unit Price: 1,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.037
Unit Price: 1,02000 €
Datasheet

Similar


onsemi
In Stock: 3.652
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 3.440
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 6.405
Unit Price: 0,41000 €
Datasheet

Similar


onsemi
In Stock: 3.490
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.456
Unit Price: 0,31000 €
Datasheet

Similar


onsemi
In Stock: 34.734
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.717
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,12780 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324PWRE4

DigiKey Part Number
LM324PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM324PWRE4
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM324PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes