Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM324NSRG4 | |
|---|---|
DigiKey Part Number | LM324NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM324NSRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324NSRG4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324DR | Texas Instruments | 662.925 | 296-14597-1-ND | 0,24000 € | MFR Recommended |
| LM324NSR | Texas Instruments | 6.901 | 296-26097-1-ND | 0,53000 € | MFR Recommended |
| LM324AM/NOPB | Texas Instruments | 972 | LM324AMNS/NOPB-ND | 1,34000 € | Similar |
| LM324AMX/NOPB | Texas Instruments | 7.315 | LM324AMX/NOPBCT-ND | 0,84000 € | Similar |
| LM324M/NOPB | Texas Instruments | 4.801 | LM324MNS/NOPB-ND | 1,34000 € | Similar |







