Similar
Similar
Similar
Similar
Similar
Similar



NJM2902M | |
|---|---|
DigiKey Part Number | 2129-NJM2902M-ND |
Manufacturer | |
Manufacturer Product Number | NJM2902M |
Description | IC OPAMP GP 4 CIRCUIT 14DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-DMP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 14-DMP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40968 € | 819,36 € |
| Unit Price without VAT: | 0,40968 € |
|---|---|
| Unit Price with VAT: | 0,48752 € |








