LM318PG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 988
Unit Price: 1,70000 €
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 1.124
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 360
Unit Price: 14,13000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM318PG4

DigiKey Part Number
LM318PG4-ND
Manufacturer
Manufacturer Product Number
LM318PG4
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM318PG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
70V/µs
Gain Bandwidth Product
15 MHz
-3db Bandwidth
15 MHz
Current - Input Bias
150 nA
Voltage - Input Offset
4 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes