
LM318P | |
|---|---|
DigiKey Part Number | 296-9539-5-ND |
Manufacturer | |
Manufacturer Product Number | LM318P |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM318P Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 70V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-PDIP |
-3db Bandwidth 15 MHz | Base Product Number |
Current - Input Bias 150 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA3-2525-5Z | Renesas Electronics Corporation | 356 | HA3-2525-5Z-ND | 152,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38400 € | 13,84 € |
| 50 | 1,18780 € | 59,39 € |
| 100 | 1,12720 € | 112,72 € |
| 250 | 1,06308 € | 265,77 € |
| 500 | 1,02452 € | 512,26 € |
| 1.000 | 0,99274 € | 992,74 € |
| 2.500 | 0,95920 € | 2.398,00 € |
| 5.000 | 0,93898 € | 4.694,90 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |









