Direct
Direct
Similar
Similar

LM318DRG4 | |
|---|---|
DigiKey Part Number | LM318DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM318DRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM318DRG4 Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 5mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 70V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 15 MHz | Base Product Number |
Current - Input Bias 150 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM318M/NOPB | Texas Instruments | 739 | LM318M/NOPB-ND | 1,67000 € | Direct |
| LM318MX/NOPB | Texas Instruments | 2.544 | LM318MX/NOPBCT-ND | 1,55000 € | Direct |
| LM318DR | Texas Instruments | 10.413 | 296-24358-1-ND | 1,75000 € | MFR Recommended |
| LM201ADR2G | onsemi | 6.751 | LM201ADR2GOSCT-ND | 0,35000 € | Similar |
| LM201AVDR2G | onsemi | 12.152 | LM201AVDR2GOSCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,52548 € | 1.313,70 € |
| 5.000 | 0,51321 € | 2.566,05 € |
| 7.500 | 0,50707 € | 3.803,03 € |
| 12.500 | 0,50027 € | 6.253,38 € |
| Unit Price without VAT: | 0,52548 € |
|---|---|
| Unit Price with VAT: | 0,62532 € |



