LM2936Z-5.0/LFT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,94486 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,94486 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.325
Unit Price: 2,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.006
Unit Price: 4,86000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 427
Unit Price: 5,69000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936Z-5.0/LFT1

DigiKey Part Number
296-LM2936Z-5.0/LFT1TR-ND - Tape & Reel (TR)
296-LM2936Z-5.0/LFT1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM2936Z-5.0/LFT1
Description
IC REG LINEAR 5V 50MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM2936Z-5.0/LFT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,01000 €2,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,16736 €2.334,72 €
4.0001,14241 €4.569,64 €
6.0001,12992 €6.779,52 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €