Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



LM2936Z-5.0/LFT3 | |
|---|---|
DigiKey Part Number | LM2936Z-5.0/LFT3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2936Z-5.0/LFT3 |
Description | IC REG LINEAR 5V 50MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936Z-5.0/LFT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 9 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,95675 € | 1.913,50 € |
| 4.000 | 0,93551 € | 3.742,04 € |
| 6.000 | 0,92487 € | 5.549,22 € |
| Unit Price without VAT: | 0,95675 € |
|---|---|
| Unit Price with VAT: | 1,13853 € |



