Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



LM2936Z-5.0/LFT4 | |
|---|---|
DigiKey Part Number | LM2936Z-5.0/LFT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2936Z-5.0/LFT4 |
Description | IC REG LINEAR 5V 50MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM2936Z-5.0/LFT4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Through Hole |
Voltage - Input (Max) 40V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936Z-5.0/LFT1 | Texas Instruments | 0 | 296-LM2936Z-5.0/LFT1CT-ND | 2,01000 € | Parametric Equivalent |
| LM2936Z-5.0/LFT3 | Texas Instruments | 0 | LM2936Z-5.0/LFT3-ND | 1,04315 € | Parametric Equivalent |
| LM2936Z-5.0/NOPB | Texas Instruments | 4.271 | LM2936Z-5.0/NOPB-ND | 2,36000 € | Parametric Equivalent |
| LT1121CZ-5#PBF | Analog Devices Inc. | 2.006 | LT1121CZ-5#PBF-ND | 4,86000 € | Similar |
| LT1121IZ-5#PBF | Analog Devices Inc. | 427 | LT1121IZ-5#PBF-ND | 5,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94486 € | 1.889,72 € |
| 4.000 | 0,92387 € | 3.695,48 € |
| 6.000 | 0,91337 € | 5.480,22 € |
| Unit Price without VAT: | 0,94486 € |
|---|---|
| Unit Price with VAT: | 1,12438 € |



