


LM2936MMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-43045-2-ND - Tape & Reel (TR) 296-43045-1-ND - Cut Tape (CT) 296-43045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2936MMX-5.0/NOPB |
Description | IC REG LINEAR 5V 50MA 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2936MMX-5.0/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 60dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-VSSOP |
Voltage Dropout (Max) 0.4V @ 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936MM-5.0/NOPB | Texas Instruments | 3.318 | LM2936MM-5.0/NOPBCT-ND | 2,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,29400 € | 12,94 € |
| 25 | 1,17840 € | 29,46 € |
| 100 | 1,05180 € | 105,18 € |
| 250 | 0,99148 € | 247,87 € |
| 500 | 0,95706 € | 478,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,88387 € | 3.093,55 € |
| 7.000 | 0,86654 € | 6.065,78 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |





