THJP2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
THJP2512
The ThermaWick Thermal Jumper

THJP1206ABT1

DigiKey Part Number
764-THJP1206ABT1TR-ND - Tape & Reel (TR)
764-THJP1206ABT1CT-ND - Cut Tape (CT)
764-THJP1206ABT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJP1206ABT1
Description
THERMAL JUMPER 1206 30 MIL LEAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 3.20mm x 1.60mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
THJP1206ABT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale Thin Film
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
3.20mm x 1.60mm
Thickness
0.0300" (0.762mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
15°C/W
Thermal Conductivity
65W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-85°F ~ 302°F (-65°C ~ 150°C)
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.701
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,56400 €5,64 €
250,52280 €13,07 €
500,49160 €24,58 €
1000,48280 €48,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39445 €394,45 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €