M80-5000000M1-06-331-00-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-5000000M1-06-331-00-000
Harwin’s Company Overview

M80-5000000M1-06-331-00-000

DigiKey Part Number
M80-5000000M1-06-331-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5000000M1-06-331-00-000
Description
CONN HEADER VERT 6POS 4MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 6 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000M1-06-331-00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
20A
Voltage Rating
800V
Mated Stacking Heights
7.3mm, 9.75mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
147,98000 €47,98 €
1439,82643 €557,57 €
10534,55267 €3.628,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,98000 €
Unit Price with VAT:57,09620 €