LM2936DTX-5.0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.242
Unit Price: 1,82000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.478
Unit Price: 3,32000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.296
Unit Price: 2,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3
Unit Price: 2,10000 €
Datasheet

Similar


onsemi
In Stock: 3.735
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 2.957
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 23.626
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 73.464
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 507
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 10.173
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 524
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 24.957
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 24.712
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 1.927
Unit Price: 0,35000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2936DTX-5.0

DigiKey Part Number
LM2936DTX-5.0TR-ND - Tape & Reel (TR)
LM2936DTX-5.0CT-ND - Cut Tape (CT)
LM2936DTX-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2936DTX-5.0
Description
IC REG LINEAR 5V 50MA TO252-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
LM2936DTX-5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 50mA
Current - Output
Current - Quiescent (Iq)
9 µA
Current - Supply (Max)
2.5 mA
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,00639 €2.515,97 €
5.0000,98547 €4.927,35 €
7.5000,97499 €7.312,43 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €