Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM2931SX-5.0 | |
|---|---|
DigiKey Part Number | LM2931SX-5.0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2931SX-5.0 |
Description | IC REG LINEAR 5V 100MA TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2931SX-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15 mA |
Part Status Obsolete | PSRR 55dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931S-5.0/NOPB | Texas Instruments | 642 | LM2931S-5.0/NOPB-ND | 2,03000 € | Direct |
| TL750L05CKTTR | Texas Instruments | 32.254 | 296-22840-1-ND | 3,85000 € | Similar |
| TL750L05CKTTRG3 | Texas Instruments | 1.179 | 296-TL750L05CKTTRG3CT-ND | 3,85000 € | Similar |
| MIC29310-5.0WU | Microchip Technology | 361 | 576-2230-ND | 3,02000 € | Similar |
| MIC29310-5.0WU-TR | Microchip Technology | 0 | MIC29310-5.0WU-TR-ND | 2,28624 € | Similar |






