


MIC29310-5.0WU | |
|---|---|
DigiKey Part Number | 576-2230-ND |
Manufacturer | |
Manufacturer Product Number | MIC29310-5.0WU |
Description | IC REG LINEAR 5V 3A TO263-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC29310-5.0WU Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 mA |
Packaging Tube | Current - Supply (Max) 150 mA |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 16V | Supplier Device Package TO-263-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 1V @ 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AS-5.0/NOPB | Texas Instruments | 316 | LM2931AS-5.0/NOPB-ND | 2,35000 € | Similar |
| SPX29300T-L-5-0/TR | MaxLinear, Inc. | 619 | 1016-SPX29300T-L-5-0/TRCT-ND | 1,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 25 | 2,53600 € | 63,40 € |
| 100 | 2,30450 € | 230,45 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

