Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2931S-5.0/NOPB

DigiKey Part Number
LM2931S-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2931S-5.0/NOPB
Description
IC REG LINEAR 5V 100MA TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2931S-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 100mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
15 mA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 642
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,50400 €15,04 €
451,30511 €58,73 €
1351,20437 €162,59 €
2701,15507 €311,87 €
5401,11452 €601,84 €
1.0351,08300 €1.120,90 €
2.5201,04822 €2.641,51 €
5.0401,02657 €5.173,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €