Direct
Similar
Similar
Similar
Similar
Similar



LM2931AM-5.0 | |
|---|---|
DigiKey Part Number | LM2931AM-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM2931AM-5.0 |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AM-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 mA |
Packaging Tube | Current - Supply (Max) 30 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.3V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2931AM-5.0/NOPB | Texas Instruments | 1.261 | LM2931AM-5.0/NOPB-ND | 0,97000 € | Direct |
| LM2931AD-5.0G | onsemi | 593 | LM2931AD-5.0GOS-ND | 0,27367 € | Similar |
| LM2931AD-5.0R2G | onsemi | 35.549 | LM2931AD-5.0R2GOSCT-ND | 0,48000 € | Similar |
| LM2931AD50R | STMicroelectronics | 102.523 | 497-1563-1-ND | 0,89000 € | Similar |
| LM2931D-5.0R2G | onsemi | 34.959 | LM2931D-5.0R2GOSCT-ND | 0,49000 € | Similar |




