LM2904VQPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.865
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.159
Unit Price: 0,54000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 120
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.965
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.087
Unit Price: 0,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,25185 €
Datasheet

Similar


onsemi
In Stock: 16.340
Unit Price: 0,23000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,27224 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.259
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 241.901
Unit Price: 0,46000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,27224 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,27224 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VQPWRG4

DigiKey Part Number
296-29250-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2904VQPWRG4
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2904VQPWRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
500µA (x2 Channels)
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.3V/µs
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
700 kHz
Supplier Device Package
8-TSSOP
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
3 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904VQPWRTexas Instruments4.865296-49696-1-ND0,46000 €MFR Recommended
BA2904SFV-E2Rohm Semiconductor1.159BA2904SFV-E2CT-ND0,54000 €Similar
BA4580RFVT-E2Rohm Semiconductor120BA4580RFVT-E2CT-ND0,47000 €Similar
LM2904AYPTSTMicroelectronics4.965497-13049-1-ND0,37000 €Similar
LM2904PTSTMicroelectronics29.087497-4046-1-ND0,31000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,17352 €347,04 €
4.0000,16832 €673,28 €
6.0000,16571 €994,26 €
10.0000,16282 €1.628,20 €
14.0000,16113 €2.255,82 €
20.0000,15951 €3.190,20 €
50.0000,15602 €7.801,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17352 €
Unit Price with VAT:0,20649 €