Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM358WPT | |
|---|---|
DigiKey Part Number | LM358WPTRS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM358WPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP-B |
Datasheet | Datasheet |
Category | Current - Supply 600µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 800 kHz | Supplier Device Package 8-TSSOP-B |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358FVM-GTR | Rohm Semiconductor | 15.296 | LM358FVM-GTRCT-ND | 0,46000 € | Similar |
| LM258PT | STMicroelectronics | 7.652 | 497-7815-1-ND | 0,37000 € | Similar |
| LM258WPT | STMicroelectronics | 0 | LM258WPT-ND | 0,11845 € | Similar |
| LM258WYPT | STMicroelectronics | 3.994 | 497-LM258WYPTCT-ND | 0,50000 € | Similar |
| LM258YPT | STMicroelectronics | 7.743 | 497-10210-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27224 € | 816,72 € |
| Unit Price without VAT: | 0,27224 € |
|---|---|
| Unit Price with VAT: | 0,32397 € |





