Direct
MFR Recommended
Similar
Similar
Similar
Similar

LM2902MT | |
|---|---|
DigiKey Part Number | LM2902MT-ND |
Manufacturer | |
Manufacturer Product Number | LM2902MT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2902MT Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902MT/NOPB | Texas Instruments | 0 | LM2902MT/NOPB-ND | 0,99872 € | Direct |
| LM2902MTX/NOPB | Texas Instruments | 7.601 | LM2902MTX/NOPBCT-ND | 1,60000 € | MFR Recommended |
| LM2902DTBR2G | onsemi | 3.738 | LM2902DTBR2GOSCT-ND | 0,39000 € | Similar |
| LM2902PT | STMicroelectronics | 12.873 | 497-4045-1-ND | 0,32000 € | Similar |
| LM2902VDTBR2G | onsemi | 6.387 | LM2902VDTBR2GOSCT-ND | 0,43000 € | Similar |




