
NCV2902DTBR2G | |
|---|---|
DigiKey Part Number | NCV2902DTBR2GOSTR-ND - Tape & Reel (TR) NCV2902DTBR2GOSCT-ND - Cut Tape (CT) NCV2902DTBR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2902DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV2902DTBR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 90 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | - | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,24040 € | 6,01 € |
| 100 | 0,20850 € | 20,85 € |
| 250 | 0,19324 € | 48,31 € |
| 500 | 0,18404 € | 92,02 € |
| 1.000 | 0,17645 € | 176,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16844 € | 421,10 € |
| 5.000 | 0,16362 € | 818,10 € |
| 7.500 | 0,16120 € | 1.209,00 € |
| 12.500 | 0,15853 € | 1.981,62 € |
| 17.500 | 0,15696 € | 2.746,80 € |
| 25.000 | 0,15546 € | 3.886,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

