LM2902KNSE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.561
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.147
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.401
Unit Price: 1,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 29.718
Unit Price: 0,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 998
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.953
Unit Price: 0,27000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.786
Unit Price: 1,20000 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,40821 €
Datasheet

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,84311 €

Similar


STMicroelectronics
In Stock: 10.843
Unit Price: 0,62000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902KNSE4

DigiKey Part Number
LM2902KNSE4-ND
Manufacturer
Manufacturer Product Number
LM2902KNSE4
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM2902KNSE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes