Direct


LM2852YMXAX-1.8 | |
|---|---|
DigiKey Part Number | LM2852YMXAX-1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2852YMXAX-1.8 |
Description | IC REG BUCK 1.8V 2A 14HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2852YMXAX-1.8 Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 500kHz |
Part Status Obsolete | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.85V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2852YMXAX-1.8/NOPB | Texas Instruments | 0 | LM2852YMXAX-1.8/NOPB-ND | 2,52738 € | Direct |







