LM2852 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM2852 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

LM2852X-2.5EVAL

DigiKey Part Number
296-52381-ND
Manufacturer
Manufacturer Product Number
LM2852X-2.5EVAL
Description
EVAL BOARD FOR LM2852
Customer Reference
Detailed Description
LM2852 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A
Manufacturer
Texas Instruments
Voltage - Input
2.85V ~ 5.5V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
1.5MHz
Part Status
Obsolete
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LM2852
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:10
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,32000 €80,32 €
Manufacturers Standard Package
Unit Price without VAT:80,32000 €
Unit Price with VAT:95,58080 €