

LM2852XMXAX-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-LM2852XMXAX-3.3/NOPBTR-ND - Tape & Reel (TR) 296-LM2852XMXAX-3.3/NOPBCT-ND - Cut Tape (CT) 296-LM2852XMXAX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2852XMXAX-3.3/NOPB |
Description | IC REG BUCK 3.3V 2A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2852XMXAX-3.3/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,15800 € | 31,58 € |
| 25 | 2,90960 € | 72,74 € |
| 100 | 2,63630 € | 263,63 € |
| 250 | 2,51096 € | 627,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29448 € | 5.736,20 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |






