

LM2852Y-1.2EVAL | |
|---|---|
DigiKey Part Number | 296-49690-ND |
Manufacturer | |
Manufacturer Product Number | LM2852Y-1.2EVAL |
Description | EVAL BOARD FOR LM2852 |
Customer Reference | |
Detailed Description | LM2852 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 2A |
Manufacturer Texas Instruments | Voltage - Input 2.85V ~ 5.5V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 500kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM2852 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 1.2V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,47000 € | 52,47 € |
| Unit Price without VAT: | 52,47000 € |
|---|---|
| Unit Price with VAT: | 62,43930 € |


