

LM2852XMXA-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM2852XMXA-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2852XMXA-2.5/NOPB |
Description | IC REG BUCK 2.5V 2A 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2852XMXA-2.5/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 1.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 14-HTSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 10 | 3,74200 € | 37,42 € |
| 94 | 3,15011 € | 296,11 € |
| 188 | 3,03048 € | 569,73 € |
| 282 | 2,97057 € | 837,70 € |
| 564 | 2,88275 € | 1.625,87 € |
| 1.034 | 2,81877 € | 2.914,61 € |
| 2.538 | 2,74194 € | 6.959,04 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |






