LM2852XMXA-3.0/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.672
Unit Price: 2,68000 €
Datasheet
Buck Switching Regulator IC Positive Fixed 3V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)

LM2852XMXA-3.0/NOPB

DigiKey Part Number
LM2852XMXA-3.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2852XMXA-3.0/NOPB
Description
IC REG BUCK 3V 2A 14HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3V 1 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2852XMXA-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.85V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types