Direct

LM2682MM | |
|---|---|
DigiKey Part Number | LM2682MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2682MM |
Description | IC REG CHRG PUMP INV 10MA 8VSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin, 2Vin 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2682MM Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 6kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2682MM/NOPB | Texas Instruments | 2.669 | LM2682MM/NOPBCT-ND | 2,25000 € | Direct |


