
LM2682MM/NOPB | |
|---|---|
DigiKey Part Number | LM2682MM/NOPBTR-ND - Tape & Reel (TR) LM2682MM/NOPBCT-ND - Cut Tape (CT) LM2682MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2682MM/NOPB |
Description | IC REG CHRG PUMP INV 10MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Negative Fixed -Vin, 2Vin 1 Output 10mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2682MM/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 6kHz |
Function Ratiometric | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67400 € | 16,74 € |
| 25 | 1,52960 € | 38,24 € |
| 100 | 1,37140 € | 137,14 € |
| 250 | 1,29596 € | 323,99 € |
| 500 | 1,26486 € | 632,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21297 € | 1.212,97 € |
| 2.000 | 1,18213 € | 2.364,26 € |
| 3.000 | 1,16669 € | 3.500,07 € |
| 5.000 | 1,14958 € | 5.747,90 € |
| 7.000 | 1,13959 € | 7.977,13 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

