Image for LM2642REVD EVAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2642REVD EVAL

DigiKey Part Number
LM2642REVDEVAL-ND
Manufacturer
Manufacturer Product Number
LM2642REVD EVAL
Description
EVAL BOARD FOR LM2642
Customer Reference
Detailed Description
LM2642 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
1.8V, 2.5V
Current - Output
2A, 2A
Voltage - Input
4.5V ~ 20V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
LM2642
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.