Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2642MTC/NOPB

DigiKey Part Number
LM2642MTC/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2642MTC/NOPB
Description
IC CTRLR SW SYNC STPDN 28TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2642MTC/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Embedded systems, Console/Set-Top boxes
Current - Supply
1mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,07000 €4,07 €
103,09600 €30,96 €
482,71313 €130,23 €
1442,52924 €364,21 €
2882,43927 €702,51 €
5282,37373 €1.253,33 €
1.0082,31511 €2.333,63 €
2.5442,24773 €5.718,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €