Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2642MTCX/NOPB

DigiKey Part Number
LM2642MTCX/NOPBTR-ND - Tape & Reel (TR)
LM2642MTCX/NOPBCT-ND - Cut Tape (CT)
LM2642MTCX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2642MTCX/NOPB
Description
IC CTLR SW SYNC STPDN 28-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Embedded systems, Console/Set-Top boxes PMIC 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2642MTCX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Embedded systems, Console/Set-Top boxes
Current - Supply
1mA
Voltage - Supply
4.5V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.172
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,65600 €26,56 €
252,44120 €61,03 €
1002,20520 €220,52 €
2502,09272 €523,18 €
5002,08172 €1.040,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,91018 €4.775,45 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €