Similar
Similar
Similar

LM239PWRE4 | |
|---|---|
DigiKey Part Number | LM239PWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM239PWRE4 |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239PWRE4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2mA |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-TSSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM239PWR | Texas Instruments | 8.392 | 296-15084-1-ND | 0,31000 € | MFR Recommended |
| BA2901SFV-E2 | Rohm Semiconductor | 0 | BA2901SFV-E2CT-ND | 0,00000 € | Similar |
| LM239APT | STMicroelectronics | 10.458 | 497-15612-1-ND | 0,39000 € | Similar |
| LM239DTBR2G | onsemi | 2.631 | LM239DTBR2GOSCT-ND | 0,41000 € | Similar |
| LM239PT | STMicroelectronics | 37.646 | 497-4044-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11010 € | 440,40 € |
| 6.000 | 0,10826 € | 649,56 € |
| 10.000 | 0,10622 € | 1.062,20 € |
| 14.000 | 0,10503 € | 1.470,42 € |
| 20.000 | 0,10388 € | 2.077,60 € |
| 50.000 | 0,10142 € | 5.071,00 € |
| Unit Price without VAT: | 0,11010 € |
|---|---|
| Unit Price with VAT: | 0,13102 € |






