MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

BA2901SFV-E2 | |
|---|---|
DigiKey Part Number | BA2901SFV-E2TR-ND - Tape & Reel (TR) BA2901SFV-E2CT-ND - Cut Tape (CT) BA2901SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA2901SFV-E2 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BA2901SFV-E2 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Rohm Semiconductor | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2mA |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SSOP-B |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 7mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901FV-E2 | Rohm Semiconductor | 2.093 | 846-LM2901FV-E2CT-ND | 0,91000 € | MFR Recommended |
| LM2901QPWRG4Q1 | Texas Instruments | 4.732 | 296-23832-1-ND | 0,72000 € | Upgrade |
| LM2901QPWRQ1 | Texas Instruments | 803 | 296-18438-1-ND | 0,68000 € | Upgrade |
| LM2901VQPWRG4Q1 | Texas Instruments | 1.348 | 296-25458-1-ND | 0,72000 € | Upgrade |
| LM2901VQPWRQ1 | Texas Instruments | 2.571 | 296-21229-1-ND | 0,68000 € | Upgrade |






