Comparator Standard (General Purpose) Open-Collector 14-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901FV-E2

DigiKey Part Number
846-LM2901FV-E2TR-ND - Tape & Reel (TR)
846-LM2901FV-E2CT-ND - Cut Tape (CT)
846-LM2901FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901FV-E2
Description
IC COMPARATOR 4 GEN PUR 14SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
4.5mV @ 5V
Manufacturer
Rohm Semiconductor
Current - Input Bias (Max)
0.05µA @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Typ)
16mA @ 5V
Part Status
Active
Current - Quiescent (Max)
2mA
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Output Type
Open-Collector
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
3V ~ 32V, ±1.5V ~ 16V
Supplier Device Package
14-SSOP-B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.093
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,65500 €6,55 €
250,59040 €14,76 €
1000,52050 €52,05 €
2500,48720 €121,80 €
5000,46708 €233,54 €
1.0000,45483 €454,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43304 €1.082,60 €
5.0000,42251 €2.112,55 €
7.5000,41723 €3.129,22 €
12.5000,41139 €5.142,38 €
17.5000,40797 €7.139,48 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €