LM22679QTJ-ADJ/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,83000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 747
Unit Price: 8,96000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 903
Unit Price: 6,69000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 445
Unit Price: 7,89000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 448
Unit Price: 8,79000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.097
Unit Price: 6,57000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 293
Unit Price: 7,75000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 5,36876 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.245
Unit Price: 6,31000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 275
Unit Price: 7,45000 €
Datasheet
TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-7

LM22679QTJ-ADJ/NOPB

DigiKey Part Number
296-LM22679QTJ-ADJ/NOPBTR-ND - Tape & Reel (TR)
296-LM22679QTJ-ADJ/NOPBCT-ND - Cut Tape (CT)
296-LM22679QTJ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22679QTJ-ADJ/NOPB
Description
IC REG BUCK ADJ 5A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22679QTJ-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-7 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,61000 €5,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,37713 €4.377,13 €
2.0004,28924 €8.578,48 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €