Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar


LM22677TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22677TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22677TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LM22677TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22677TJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 5A TO263-7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22677TJ-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM22677QTJ-ADJ/NOPB | Texas Instruments | 0 | 296-LM22677QTJ-ADJ/NOPBCT-ND | 5,74000 € | Parametric Equivalent |
| LM22677QTJE-ADJ/NOPB | Texas Instruments | 0 | LM22677QTJE-ADJ/NOPBCT-ND | 9,09000 € | Parametric Equivalent |
| LM22677TJE-ADJ/NOPB | Texas Instruments | 399 | LM22677TJE-ADJ/NOPBCT-ND | 8,00000 € | Parametric Equivalent |
| LM22678QTJ-ADJ/NOPB | Texas Instruments | 0 | 296-37363-1-ND | 5,63000 € | Parametric Equivalent |
| LM22678QTJE-ADJ/NOPB | Texas Instruments | 438 | 296-47681-1-ND | 8,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 5,24700 € | 52,47 € |
| 25 | 4,86280 € | 121,57 € |
| 100 | 4,44060 € | 444,06 € |
| 250 | 4,32756 € | 1.081,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,01821 € | 4.018,21 € |
| 2.000 | 3,93601 € | 7.872,02 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |




