TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-7

LM22678TJE-ADJ/NOPB

DigiKey Part Number
LM22678TJE-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22678TJE-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22678TJE-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22678TJE-ADJ/NOPB
Description
IC REG BUCK ADJ 5A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 5A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22678TJE-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-7 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,75000 €7,75 €
106,02300 €60,23 €
255,59240 €139,81 €
1005,11840 €511,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2504,89236 €1.223,09 €
5004,75618 €2.378,09 €
7504,68796 €3.515,97 €
1.2504,61238 €5.765,47 €
1.7504,56822 €7.994,39 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,22250 €